769-239/281-413 | WAGO

1 conductor/1 pin component base terminal with red LED, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 mA, gray, 769-239/281-413

Order No.: 44P6564
EAN: 4045454619534
MPN:
769-239/281-413
Series: 769
WAGO
769-239/281-413 WAGO Series Terminals Image 1
769-239/281-413 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

Component carrier terminal block, 769-239/281-413, WAGO

1-conductor/1-pin component carrier terminal block, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 1
Version 1 conductor/1 pin component base terminal with red LED
AWG cross-section AWG 28 to 12
Rated Voltage 24 V
Width 5 mm
Colour gray
Height 52.5 mm
Length 28.5 mm
Cable cross-section 0.08-4.0 mm²
Rated current 25 mA
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No