769-251 | WAGO
2-wire/1-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, gray, 769-251
Unit Price (€ / pc.)
1.8445 € *
Available: 7 pcs.
Leadtime: 4 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor/1-pin carrier terminal block, 769-251, Wago
2-conductor/1-pin basic terminal block; 4 mm²; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; gray
Technical specifications
Version | 2-Leiter/1-Pin-Basisklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 32 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 28.5 mm | |
Width | 5 mm | |
Height | 69 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |