769-257 | WAGO

2-wire/1-pin PE basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, yellow/green, 769-257

Order No.: 09P0182
EAN: 4044918827867
MPN:
769-257
Series: 769
769-257 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 36 pcs.
Leadtime: 3 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor/1-pin ground carrier terminal block, 769-257, Wago

2-conductor/1-pin PE base terminal block; 4 mm²; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 4.00 mm²; green-yellow

Technical specifications
Connection Federklemmanschluss
Number of terminals 2
Version 2-Leiter/1-Pin-PE-Basisklemme
AWG cross-section AWG 28 bis 12
Width 5 mm
Colour gelb/grün
Height 69 mm
Length 28.5 mm
Cable cross-section 0,08-4,0 mm²
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes