780-613 | WAGO

1-wire N disconnect terminal, cage clamp, 0.08-2.5 mm², 24 A, 6 kV, blue, 780-613

Order No.: 45P8021
EAN: 4044918965569
MPN:
780-613
Series: 780
780-613 WAGO Series Terminals Image 1
780-613 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4153 €
50 pcs.
3.1416 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

N-disconnect terminal block, 780-613, WAGO

Connecting conductor is quick and easy with this N-disconnect terminal block. Ensure that the strip lengths are between 8 mm and 9 mm when connecting conductors to this N-disconnect terminal block. Featuring conductor terminals along with CAGE CLAMP, this product delivers reliable performance. CAGE CLAMP connection offers a secure and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It has one level. The single potential can connect using one clamping point The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.

Technical specifications
Connection Käfigklemme
Number of terminals 1
Version 1-Leiter-N-Trennklemme
AWG cross-section AWG 28 bis 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour blau
Height 77 mm
Cable cross-section 0,08-2,5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No