781-613 | WAGO
1-wire N disconnect terminal, cage clamp, 0.08-4.0 mm², 32 A, 6 kV, blue, 781-613
N-disconnect terminal block, 781-613, WAGO
This N-disconnect terminal block simplifies electrical installations. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this N-disconnect terminal block. Featuring conductor terminals along with CAGE CLAMP, this product is highly versatile. CAGE CLAMP connection offers a convenient and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 4 mm². It has one level. You can connect a single potential using one clamping point. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire N disconnect terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 6 mm | |
| Height | 77 mm | |
| Connection | cage clamp | |
| Colour | blue |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |