782-607/999-950 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.2-6.0 mm², 1 pole, 41 A, yellow/green, 782-607/999-950

Order No.: 45P0614
EAN: 4045454092702
MPN:
782-607/999-950
Series: TOPJOB Classic
782-607/999-950 WAGO Series Terminals Image 1
782-607/999-950 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8191 €
50 pcs.
5.2955 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor ground terminal block, 782-607/999-950, Wago

2-conductor protective earth terminal block suitable for Ex e II applications green-yellow

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated current 41 A
Length 43.5 mm
Width 8 mm
Height 82.5 mm
Connection spring-clamp connection
Colour yellow/green
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No