783-613 | WAGO
1-wire N disconnect terminal, cage clamp, 0.2-16 mm², 68 A, 6 kV, blue, 783-613
N-disconnect terminal block, 783-613, WAGO
Connecting conductor is quick and easy with this N-disconnect terminal block. Ensure that the strip lengths are between 16 mm and 17 mm when connecting conductors to this N-disconnect terminal block. This product features conductor terminals and utilizes CAGE CLAMP. The tried-and-tested universal connection known as CAGE CLAMP is the industry standard for connection technology and electrical interconnections. This N-disconnect terminal block is suitable for conductor cross sections ranging from 0.2 mm² to 16 mm². It has one level. You can connect a single potential using one clamping point. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.
Connection | Käfigklemme | |
Number of terminals | 1 | |
Version | 1-Leiter-N-Trennklemme | |
AWG cross-section | AWG 24 bis 6 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 12 mm | |
Colour | blau | |
Height | 88.5 mm | |
Cable cross-section | 0,2-16 mm² | |
Rated current | 68 A | |
Degree of soiling | 3 |
Country of origin | PL |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |