784-601 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, gray, 784-601

Order No.: 45P0627
EAN: 4044918805971
MPN:
784-601
Series: 784
784-601 WAGO Series Terminals Image 1
784-601 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6295 €

2-Conductor through terminal block, 784-601, Wago

2-conductor feed-through terminal block; 10 mm²; center labeling; for mounting rail 35 x 15 and 35 x 7.5; CAGE CLAMP®; 10.00 mm²; gray

Technical specifications
Version 2-Leiter-Durchgangsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,2-10 mm²
AWG cross-section AWG 24 bis 8
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 43.5 mm
Width 10 mm
Height 82.5 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes