784-604 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.2-10 mm², 1 pole, 57 A, 8 kV, blue, 784-604
Unit Price (€ / pc.)
3.8199 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Through terminal block, 784-604, Wago
2-wire through terminal suitable for Ex i applications blue
Technical specifications
Version | 2-Leiter-Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,2-10 mm² | |
AWG cross-section | AWG 24 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 57 A | |
Rated Voltage | 1000 V | |
Degree of soiling | 3 | |
Length | 43.5 mm | |
Width | 10 mm | |
Height | 82.5 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |