785-601 | WAGO
2-wire feed-through terminal, spring-clamp connection, 6.0-35 mm², 1 pole, 125 A, 8 kV, gray, 785-601
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-Conductor through terminal block, 785-601, Wago
2-conductor feed-through terminal with integrated end plate gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 8 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 44.5 mm | |
| Width | 16 mm | |
| Height | 114 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |