785-613 | WAGO

1-wire N disconnect terminal, cage clamp, 6-35 mm², 125 A, 6 kV, blue, 785-613

Order No.: 45P8026
EAN: 4045454601874
MPN:
785-613
Series: 785
785-613 WAGO Series Terminals Image 1
785-613 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
22.3720 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
20.8012 €
25 pcs.
19.1471 €
50 pcs.
17.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

N-disconnect terminal block, 785-613, WAGO

This N-disconnect terminal block is designed for simple and secure connections. Conductors should only be connected to this N-disconnect terminal block if their strip length is 23 mm. This product features conductor terminals and utilizes CAGE CLAMP. The highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. This N-disconnect terminal block is suitable for conductor cross sections ranging from 6 mm² to 35 mm². It comes with one level and a clamping point that you can use to connect a single potential. The blue housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rail.

Technical specifications
Connection Käfigklemme
Number of terminals 1
Version 1-Leiter-N-Trennklemme
AWG cross-section AWG 8 bis 2
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 16 mm
Colour blau
Height 116.5 mm
Cable cross-section 6-35 mm²
Rated current 125 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No