785-623 | WAGO

1-wire potential equalization terminal, cage clamp, 6-35 mm², 1 pole, 125 A, 6 kV, gray, 785-623

Order No.: 45P8306
EAN: 4045454601898
MPN:
785-623
785-623 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.98 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9813 €
10 pcs.
15.6128 €
25 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-conductor power distribution disconnect terminal block, 785-623, WAGO

This power distribution disconnect terminal block ensures fault-free electrical installation. Strip lengths must be 23 mm when connecting a conductor to this power distribution disconnect terminal block. This product features a conductor terminal and utilizes CAGE CLAMP. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all types of conductors without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the type of conductor, this power distribution disconnect terminal block is designed for a conductor cross section ranging from 6 mm² to 35 mm². It has one level. You can connect a single potential using one clamping point. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.

Technical specifications
Connection Käfigklemme
Number of terminals 1
Version 1-Leiter-Potentialausgleichsklemme
AWG cross-section AWG 8 bis 2
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 16 mm
Colour grau
Height 116.5 mm
Cable cross-section 6-35 mm²
Rated current 125 A
Pin number 1-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No