821-104 | WAGO

Distribution block, 4.0 mm²

Order No.: 09H4891
EAN: 4045454229849
MPN:
821-104
Series: 821
821-104 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
88.7621 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
88.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.7621 €

Sub-distribution board set, 821-104, WAGO

Sub-distribution board set is suitable for a sub-distribution board set is equipped with a residual current breaker (RCB), includes all required components for wiring supply terminal blocks, as well as connecting 9 AC circuits and 1 three-phase circuits.

Technical specifications
Connection Federklemmanschluss
Version Verteilerblock
Colour grau
Cable cross-section 4,0 mm²
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei