821-123 | WAGO
Distribution block, 0.1-4.0 mm²
Unit Price (€ / pc.)
83.4904 € *
Available: 0 pcs.
Leadtime: On Request **
Main distribution board set, 821-123, WAGO
Main distribution board set is suitable for a main distribution board with separate RDC/LS switches for each circuit, includes all required components for wiring supply terminal blocks and connecting 14 AC circuits and two three-phase circuits.
Technical specifications
Connection | spring-clamp connection | |
Version | distribution block | |
Colour | gray | |
Cable cross-section | 0.1-4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |