826-159/000-016 | WAGO

Feed through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 4 kV, yellow/green, 826-159/000-016

Order No.: 45P1931
EAN: 4044918546256
MPN:
826-159/000-016
Series: 826
826-159/000-016 WAGO Series Terminals Image 1
826-159/000-016 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9508 €

Ground feedthrough end terminal block, 826-159/000-016, WAGO

Modular ground feedthrough end terminal block, Conductor/conductor connection, Plate thickness: 1 - 4 mm, 4 mm², Pin spacing 7 mm, 1-pole, CAGE CLAMP, 4,00 mm², green-yellow.

Features

  • Feed-through terminal blocks with screwdriver-actuated CAGE CLAMP on both sides
  • Easy, tool-free installation
  • Direct ground contact with enclosure/panel
  • Test ports available on both sides
Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 2
Ausführung Durchführungsklemme
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 320 V
Bemessungsstoßspannung 4 kV
Breite 7 mm
Farbe gelb/grün
Höhe 23.55 mm
Länge 42.5 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 32 A
Polzahl 1-polig
Verschmutzungsgrad 2
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes