826-172 | WAGO

Terminal block, spring-clamp connection, 0.08-4.0 mm², 12 pole, 32 A, 4 kV, gray, 826-172

Order No.: 45P1948
EAN: 4044918532860
MPN:
826-172
Series: 826
WAGO
826-172 WAGO Series Terminals Image 1
826-172 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
29.0479 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0479 €

Feed-through terminal block, 826-172, WAGO

Feed-through terminal block, Conductor/conductor connection, Plate thickness: 1 - 4 mm, 4 mm², Pin spacing 7 mm, 12-pole, CAGE CLAMP, 4,00 mm², gray.

Features

  • Feed-through terminal blocks with screwdriver-actuated CAGE CLAMP on both sides
  • Easy, tool-free installation
  • Direct ground contact with enclosure/panel
  • Test ports available on both sides
Technical specifications
Anschluss Federklemmanschluss
Anzahl der Klemmstellen 24
Ausführung Klemmenblock
AWG-Leiterquerschnitt AWG 28 bis 12
Bemessungsspannung 320 V
Bemessungsstoßspannung 4 kV
Breite 85.5 mm
Farbe grau
Höhe 23.55 mm
Länge 42.5 mm
Leiterquerschnitt 0,08-4,0 mm²
Nennstrom 32 A
Polzahl 12-polig
Verschmutzungsgrad 2
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes