859-302 | WAGO

Switching relay terminal, spring-clamp connection, 0.08-2.5 mm², 5 A, 4 kV, gray, 859-302

Order No.: 09H7300
EAN: 4045454407742
MPN:
859-302
Series: 859
859-302 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
10 pcs.
25.1447 €
25 pcs.
23.6453 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 859-302, WAGO

Relay module, Nominal input voltage: 5 VDC, 1 changeover contact, Red status indicator, Module width: 6 mm, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 1
Version Schaltrelaisklemme
AWG cross-section AWG 28 bis 14
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 6 mm
Colour grau
Height 56 mm
Length 91 mm
Cable cross-section 0,08-2,5 mm²
Rated current 5 A
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Tetrabrombisphenol A (TBBPA), Blei