859-353 | WAGO
Switching relay terminal, spring-clamp connection, 0.08-2.5 mm², 5 A, 4 kV, gray, 859-353
Unit Price (€ / pc.)
30.3093 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
30.31 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3093 €
10 pcs.
29.0955 €
25 pcs.
27.6437 €
50 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 859-353, WAGO
Relay module, Nominal input voltage: 12 V AC/DC, 1 changeover contact, Red status indicator, Module width: 6 mm, 2,50 mm², gray.
Technical specifications
Connection | Federklemmanschluss | |
Number of terminals | 1 | |
Version | Schaltrelaisklemme | |
AWG cross-section | AWG 28 bis 14 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 6 mm | |
Colour | grau | |
Height | 56 mm | |
Length | 91 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Rated current | 5 A | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |