859-730 | WAGO
Optocoupler terminal block, spring-clamp connection, 0.08-2.5 mm², 2.5 kV, gray, 859-730
Unit Price (€ / pc.)
52.9788 € *
Available: 7 pcs.
Leadtime: 10 Weeks **
Total Price:
52.98 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9788 €
5 pcs.
47.6952 €
15 pcs.
44.3513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler module, 859-730, WAGO
Optocoupler module, Nominal input voltage: 24 VDC, Output voltage range: 3 - 30 VDC, Limiting continuous current: 3 A, 2-wire connection, Module width: 6 mm, gray.
Technical specifications
Connection | Federklemmanschluss | |
Version | Optokopplerklemme | |
AWG cross-section | AWG 28 bis 14 | |
Rated Voltage | 300 V | |
Rated surge voltage | 2.5 kV | |
Width | 6 mm | |
Colour | grau | |
Height | 56 mm | |
Length | 91 mm | |
Cable cross-section | 0,08-2,5 mm² | |
Degree of soiling | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365005 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |