859-758 | WAGO

Optocoupler terminal block, Cage clamp connection, grey

Order No.: 09H7328
EAN: 4045454315764
MPN:
859-758
Series: 859
859-758 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
30.5592 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.5592 €

Optocoupler module, 859-758, WAGO

Optocoupler module, Nominal input voltage: 24 VDC, Output voltage range: 20 - 30 VDC, Limiting continuous current: 0.5 A, Frequency: 10 kHz, Module width: 6 mm, gray.

Technical specifications
Connection Federklemmanschluss
Version Optokopplerklemme
AWG cross-section AWG 28 bis 14
Rated Voltage 300 V
Width 6 mm
Colour grau
Height 56 mm
Length 91 mm
Cable cross-section 0,08-2,5 mm²
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85365005
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes