859-793 | WAGO

Optocoupler terminal block, Cage clamp connection

Order No.: 45P2382
EAN: 4055143606271
MPN:
859-793
Series: 859
859-793 WAGO Series Terminals Image 1
859-793 WAGO Series Terminals Image 2
859-793 WAGO Series Terminals Image 3
Image may differ
Unit Price (€ / pc.)
20.23 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.23 €

Optocoupler module, 859-793, WAGO

Optocoupler module, Nominal input voltage: 5 VDC, Output voltage range: 3 - 60 VDC, Limiting continuous current: 0.1 A, 2-wire connection, Railway, Module width: 6 mm, gray.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Optokopplerklemme
AWG-Leiterquerschnitt AWG 28 bis 14
Bemessungsspannung 300 V
Breite 6 mm
Farbe grau
Höhe 56 mm
Länge 91 mm
Leiterquerschnitt 0,08-2,5 mm²
Verschmutzungsgrad 2
Logistics
Ursprungsland DE
Zolltarifnummer 85365005
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei