870-102 | WAGO

1-wire/1-pin double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, gray, 870-102

Order No.: 45P2617
EAN: 4045454004453
MPN:
870-102
Series: 870
870-102 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

1-Conductor/1-pin double deck receptacle terminal block, 870-102, Wago

1-wire/1-pin double level basic terminal block feed-through/through terminal block N/L housing color gray-gray

Technical specifications
Version 1-Leiter/1-Pin-Doppelstockklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 40 mm
Width 5 mm
Height 70 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes