870-104 | WAGO
1-wire/1-pin double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, blue, 870-104
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double deck receptacle terminal block, 870-104, WAGO
1-conductor/1-pin double deck receptacle terminal block, Through/through terminal block, 2.5 mm², N/N, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², blue.
Technical specifications
Version | 1-Leiter/1-Pin-Doppelstockklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 40 mm | |
Width | 5 mm | |
Height | 70 mm | |
Connection | Federklemmanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |