870-107 | WAGO
2-wire/2-pin protective conductor terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 16 A, 6 kV, yellow/green, 870-107
Unit Price (€ / pc.)
4.1293 € *
Available: 151 pcs.
Leadtime: 4 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7961 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck carrier terminal block, 870-107, WAGO
2-conductor/2-pin, double-deck carrier terminal block, 2-conductor/2-pin ground terminal block, 2.5 mm², PE, internal commoning, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Version | 2-Leiter/2-Pin-Schutzleiterklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 40 mm | |
Width | 5 mm | |
Height | 70 mm | |
Connection | Federklemmanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |