870-109 | WAGO
2-wire/2-pin double level terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 16 A, 6 kV, gray, 870-109
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor/2-pin-double-deck carrier terminal block, 870-109, Wago
2-wire/2-pin double level basic terminal block 2-wire/2-pin feed-through terminal block N housing color blue internally bridged female connector entry violet printed blue
Technical specifications
Version | 2-Leiter/2-Pin-Doppelstockklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 16 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 40 mm | |
Width | 5 mm | |
Height | 70 mm | |
Connection | Federklemmanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |