870-1131 | WAGO

2-wire/1-pin double-level basic terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 16 A, 6 kV, gray, 870-1131

Order No.: 45P2622
EAN: 4055143343251
MPN:
870-1131
Series: 870
870-1131 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2963 €
50 pcs.
2.9988 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-deck carrier terminal block, 870-1131, WAGO

2-conductor/2-pin double-deck carrier terminal, 2-conductor/1-pin through terminal block, 2.5 mm², L/L, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Version 2-Leiter/1-Pin-Doppelstock-Basisklemm
Number of terminals 6
Pin number 2-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 39.8 mm
Width 5 mm
Height 91 mm
Connection Federklemmanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes