870-138 | WAGO

4-wire/4-pin double level terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 16 A, 6 kV, gray, 870-138

Order No.: 45P2632
EAN: 4045454912826
MPN:
870-138
Series: 870
870-138 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor 4/4 pin double level terminal block, 870-138, Wago

4-conductor/4-pin double-level basic terminal block 4-conductor/4-pin feed-through terminal block L housing color gray internally bridged female connector insertion purple printed gray

Technical specifications
Filter Property Value
Version 4-wire/4-pin double level terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.1 mm
Width 5 mm
Height 132.7 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes