870-523/281-592 | WAGO

Terminal with suppressor diode, spring-clamp connection, 0.08-2.5 mm², 20 A, gray, 870-523/281-592

Order No.: 45P2685
EAN: 4017332553780
MPN:
870-523/281-592
Series: 870
WAGO
870-523/281-592 WAGO Series Terminals Image 1
870-523/281-592 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Component terminal block, 870-523/281-592, WAGO

Component terminal block, double-deck, with suppressor diode, 110 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version terminal with suppressor diode
AWG cross-section AWG 28 to 14
Rated Voltage 115 V
Width 10 mm
Colour gray
Height 40 mm
Length 70 mm
Cable cross-section 0.08-2.5 mm²
Rated current 20 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes