870-537 | WAGO

3-wire double level terminal block, spring-clamp connection, 0.08-2.5 mm², 2 pole, 24 A, 6 kV, yellow/green, 870-537

Order No.: 45P2696
EAN: 4045454094522
MPN:
870-537
Series: 870
870-537 WAGO Series Terminals Image 1
870-537 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3780 €
50 pcs.
6.7116 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Conductor double level terminal block, 870-537, Wago

3-conductor double level terminal 6-conductor protective earth terminal PE Housing color green-yellow internally bridged green-yellow

Technical specifications
Version 3-Leiter-Doppelstockklemme
Number of terminals 6
Pin number 2-polig
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28 bis 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 40 mm
Width 5 mm
Height 91 mm
Connection Federklemmanschluss
Colour gelb/grün
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes