870-540/281-707 | WAGO
Double-decker component terminal with resistor 5K1, cage clamp, 0.08-2.5 mm², 2 pole, 4 kV, gray, 870-540/281-707
Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Component terminal block, 870-540/281-707, WAGO
Component terminal block, double-deck, with 5K1 resistor, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double-decker component terminal with resistor 5K1 | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 40 mm | |
| Width | 5 mm | |
| Height | 70 mm | |
| Connection | cage clamp | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |