870-543/281-434 | WAGO

Double-decker component terminal with red LED, spring-clamp connection, 0.08-2.5 mm², 1 pole, 25 mA, gray, 870-543/281-434

Order No.: 45P2710
EAN: 4045454198732
MPN:
870-543/281-434
Series: 870
870-543/281-434 WAGO Series Terminals Image 1
870-543/281-434 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 44 pcs.
Leadtime: 3 Weeks **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.6279 €
50 pcs.
7.0210 €
100 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component terminal block, 870-543/281-434, WAGO

Component terminal block, double-deck, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Connection Federklemmanschluss
Number of terminals 4
Version Doppelstock-Bauelementklemme mit LED rot
AWG cross-section AWG 28 bis 12
Rated Voltage 24 V
Width 5 mm
Colour grau
Height 70 mm
Length 40 mm
Cable cross-section 0,08-2,5 mm²
Rated current 25 mA
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No