870-911 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 870-911

Order No.: 45P2751
EAN: 4044918478458
MPN:
870-911
Series: 870
WAGO
870-911 WAGO Series Terminals Image 1
870-911 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor through terminal block, 870-911, Wago

2-conductor feed-through terminal block; 2.5 mm²; side and center labeling; for mounting rail 15; CAGE CLAMP®; 2.50 mm²; gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 34.5 mm
Length 26.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes