870-951 | WAGO

Feed-through/feed-through/feed-through terminal block, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, light gray, 870-951

Order No.: 45P2769
EAN: 4045454129729
MPN:
870-951
Series: 870
WAGO
870-951 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triple-deck terminal block, 870-951, WAGO

Triple-deck terminal block, Through/through/through terminal block, L/L/L, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 6
Version feed-through/feed-through/feed-through terminal block
AWG cross-section AWG 28 to 12
Rated Voltage 420 V
Width 5 mm
Colour light gray
Height 106 mm
Length 52.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes