880-661/999-940 | WAGO
3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, 6 kV, gray, 880-661/999-940
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Through terminal block, 880-661/999-940, Wago
3-conductor feed-through terminal block with shield conductor rail with test opening for test plugs Ø 2 mm and Ø 2.3 mm for use with special cables max. insulation diameter 4.4 mm gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire feed-through terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | gray | |
Height | 92.5 mm | |
Length | 29 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 25 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |