880-661 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, 6 kV, gray, 880-661

Order No.: 45P2788
EAN: 4017332363808
MPN:
880-661
Series: 880
WAGO
880-661 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1892 €

Through terminal block, 880-661, Wago

3-conductor feed-through terminal block with shield conductor rail with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm gray

Technical specifications
Connection spring-clamp connection
Number of terminals 3
Version 3-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 92.5 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 25 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes