880-901 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 A, 8 kV, gray, 880-901

Order No.: 45P2810
EAN: 4044918484671
MPN:
880-901
Series: 880
WAGO
880-901 WAGO Series Terminals Image 1
880-901 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

Through terminal block, 880-901, Wago

2-conductor feed-through terminal block without shield bus with test opening for test plugs Ø 2 mm and Ø 2.3 mm max. insulation diameter 4.4 mm gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5 mm
Colour gray
Height 58.5 mm
Length 29 mm
Cable cross-section 0.08-4.0 mm²
Rated current 25 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes