883-2401 | WAGO

2-wire feed-through terminal, screw connection, 70-240 mm², 1 pole, 380 A, 8 kV, gray, 883-2401

Order No.: 45P7970
EAN: 4055143940641
MPN:
883-2401
Series: 883
883-2401 WAGO Series Terminals Image 1
883-2401 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
39.85 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8531 €
5 pcs.
37.0685 €
10 pcs.
34.0935 €
25 pcs.
31.0352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Through terminal block, 883-2401, WAGO

Our through terminal block (item number 883-2401) simplifies electrical installations. Strip lengths must be 38 mm when connecting conductors to this through terminal block. This product incorporates conductor terminals and utilizes a screw connection. Depending on the type of conductor, this through terminal block is designed for conductor cross sections ranging from 70 mm² to 240 mm². It features one level and two clamping points that you can use to connect a single potential. The gray housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung 2-Leiter-Durchgangsklemme
AWG-Leiterquerschnitt AWG 2/0
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 36 mm
Farbe grau
Höhe 93 mm
Leiterquerschnitt 70-240 mm²
Nennstrom 380 A
Polzahl 1-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No