883-3507 | WAGO

2-wire protective earth terminal, screw connection, 1.5-50 mm², 1 pole, green-yellow, 883-3507

Order No.: 45P7712
EAN: 4055143940498
MPN:
883-3507
Series: 883
WAGO
883-3507 WAGO Series Terminals Image 1
883-3507 WAGO Series Terminals Image 2
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.8770 €
50 pcs.
9.0916 €
100 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground terminal block, 883-3507, WAGO

2-conductor ground terminal block, 35 mm², SCREW CLAMP CONNECTION, 35,00 mm², green-yellow.

Technical specifications
Connection screw connection
Number of terminals 2
Version 2-wire protective earth terminal
AWG cross-section AWG 16 to 1/0
Width 16.1 mm
Colour green-yellow
Height 59 mm
Cable cross-section 1.5-50 mm²
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No