883-7001 | WAGO
2-wire feed-through terminal, screw connection, 10-95 mm², 1 pole, 192 A, 8 kV, gray, 883-7001
Through terminal block, 883-7001, WAGO
Our through terminal block (item number 883-7001) makes connecting wires quick and easy. Ensure that the strip lengths are 22 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes a screw connection. Depending on the conductor type, this through terminal block is suitable for conductor cross sections ranging from 10 mm² to 95 mm². It has one level. The single potential can connect using the two clamping points. The gray housing is made of polyamide (PA66) for insulation. These high-current terminal blocks are mounted using DIN-35 rails.
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | 2-Leiter-Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 8 bis 3/0 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 20.5 mm | |
Farbe | grau | |
Höhe | 76.5 mm | |
Leiterquerschnitt | 10-95 mm² | |
Nennstrom | 192 A | |
Polzahl | 1-polig | |
Verschmutzungsgrad | 3 |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |