883-7007 | WAGO
2-wire protective earth terminal, screw connection, 10-95 mm², 1 pole, green-yellow, 883-7007
Unit Price (€ / pc.)
44.7440 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
5 pcs.
43.4350 €
10 pcs.
41.2692 €
25 pcs.
35.4620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 883-7007, WAGO
2-conductor ground terminal block, 70 mm², SCREW CLAMP CONNECTION, 70,00 mm², green-yellow.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 8 to 3/0 | |
Width | 20.5 mm | |
Colour | green-yellow | |
Height | 76.5 mm | |
Cable cross-section | 10-95 mm² | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |