885-110 | WAGO
Bolt terminal, bolt connection, 6.0-120 mm², 1 pole, 269 A, 8 kV, gray, 885-110
Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 10 Weeks
Bolt clamp, 885-110, Wago
bolt clamp 1 bolt, M10 grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-120 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 66.7 mm | |
| Width | 33.8 mm | |
| Height | 67 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |