211-123 | WAGO

WAGO 211-123

Order No.: 43P5122
EAN: 4017332104067
MPN:
211-123
Series: 211
211-123 WAGO Sign holder
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2309 €
10 pcs.
0.2142 €
50 pcs.
0.1975 €
100 pcs.
0.1797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzles, 211-123, WAGO

Nozzles; Length: 23 mm; Only for use with 211-110/-111/-120/-121; Halogen-free; Cable outer diameter: 2.2 - 4.5 mm; Black

Technical specifications
Suitable for Kabelmarkierer
Length 23 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes