Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nozzles, 211-125, WAGO
Nozzles; Length: 23 mm; Only for use with 211-110/-111/-120/-121; Halogen-free; Cable outer diameter: 5.5 - 10 mm; Black
Technical specifications
Suitable for | Kabelmarkierer | |
Length | 23 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |