Unit Price (€ / pc.)
0.1595 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1595 €
10 pcs.
0.1440 €
50 pcs.
0.1321 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nozzles, 211-924, WAGO
Nozzles; Length: 23 mm; For the use of 211-821; Halogenated; Cable outer diameter: 4 - 7 mm; Transparent
Technical specifications
Suitable for | Kabelmarkierer | |
Length | 23 mm | |
Material | PVC | |
Markable | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |