211-925 | WAGO

WAGO 211-925

Order No.: 43P5165
EAN: 4055143381215
MPN:
211-925
Series: 211
211-925 WAGO Sign holder
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1952 €
10 pcs.
0.1809 €
50 pcs.
0.1666 €
100 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzles, 211-925, WAGO

Nozzles; Length: 23 mm; For the use of 211-821; Halogenated; Cable outer diameter: 6 - 10 mm; Transparent

Technical specifications
Suitable for Kabelmarkierer
Length 23 mm
Material PVC
Markable Yes
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes