2857-533 | WAGO

Limit switch, 2857-533

Order No.: 44P1286
EAN: 4050821676973
MPN:
2857-533
Series: 2857
2857-533 WAGO Signal Converters and Measuring Transducers Image 1
2857-533 WAGO Signal Converters and Measuring Transducers Image 2
2857-533 WAGO Signal Converters and Measuring Transducers Image 3
Image may differ
Unit Price (€ / pc.)
288.456 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
288.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.456 €

RTD limit switch, 2857-533, Wago

The RTD limit switch for RTD sensors, potentiometers and resistors is used to monitor and report signal states of up to two switching thresholds.

Features

  • A digital signal output and a relay with normally open contact react at configured measuring range limits (switch-on and switch-off delay and limit switch function with up to two configurable threshold values).
  • Freely adjustable RTD factor
  • Adjustable software filter
  • Simulation of input and output behavior via configuration display
  • Safe 3-way isolation with 4kV test voltage according to EN 61140
Technical specifications
Version 1 Schließer
Width 12.5 mm
Weight 86.5 g
Height 107 mm
Length 110 mm
Product type Grenzwertschalter
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei