2857-534 | WAGO
Limit switch, 2857-534
Unit Price (€ / pc.)
288.456 € *
Available: 0 pcs.
Leadtime: On Request **
Thermocouple limit switch, 2857-534, Wago
The thermocouple limit switch for TC sensors is used to monitor and report signal conditions of up to two switching thresholds.
Features
- One digital signal output and one relay with changeover contact react at configured measuring range limits (switch-on and switch-off delay and limit switch function with up to two configurable threshold values).
- Adjustable software filter
- Simulation of input and output behavior via configuration display
- Safe 3-way isolation with 4kV test voltage according to EN 61140
Technical specifications
Version | 1 Schließer | |
Width | 12.5 mm | |
Weight | 63.8 g | |
Height | 107 mm | |
Length | 110 mm | |
Product type | Grenzwertschalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei |