2857-570/024-001 | WAGO

3 phase power transducer, 2857-570/024-001

Order No.: 09P0212
EAN: 4055143827539
MPN:
2857-570/024-001
Series: 2857
2857-570/024-001 WAGO Signal Converters and Measuring Transducers Image 1
2857-570/024-001 WAGO Signal Converters and Measuring Transducers Image 2
2857-570/024-001 WAGO Signal Converters and Measuring Transducers Image 3
2857-570/024-001 WAGO Signal Converters and Measuring Transducers Image 4
Image may differ
Unit Price (€ / pc.)
447.4638 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
447.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.4638 €

3-phase power transmitter, 3 x 400 / 690 V, 1 A, Modbus RTU

The 3-phase power transmitter in series mounting housing is used to measure electrical data in three-phase supply networks, separated from the control level. Measured variables such as active power, apparent power, reactive power, energy consumption, power factor, phase angle and frequency can be called up via a Modbus® interface. In addition, the measured variables can be stored on a microSD card.

- Current measurement via 1A current transformer

- Mobile measurement and storage of measured values on microSD card

- Configuration and display of measured values during operation via configuration interface

- Compact device in row-mounted housing (REG) for space-saving use in building services engineering

- Communication of measured values via Modbus® interface

- Digital signal output configurable as pulse output

Technical specifications
Version Modbus RTU
Width 72 mm
Weight 115.6 g
Height 55 mm
Length 90 mm
Product type 3-Phasen-Leistungsmessumformer
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei