855-951/250-000 | WAGO

Current and voltage tap, 855-951/250-000

Order No.: 45P2237
EAN: 4055143556354
MPN:
855-951/250-000
Series: 855
855-951/250-000 WAGO Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
133.0777 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
133.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.0777 €

Current and voltage tap, 855-951/250-000, Wago

The current and voltage tap for the 95mm² high-current through terminal forms the optimum basis for successful energy management. Wherever electrical power is to be measured, current and voltage are required. The so-called current and voltage tap is a combination of current transformer and voltage tap and can be easily and quickly mounted in the jumper shaft of the 95mm² high-current feed-through terminal.

An integrated fuse provides safe protection for downstream energy measuring devices. An integrated current transformer with a conversion ratio of 250 A / 1 A enables precise current measurement in accordance with EN 61869-2 in accuracy class 0.5. The connection of the current output is marked S1 (black) and S2 (red).

Technical specifications
Version für die 95mm²-Hochstrom-Durchgangsklemme
Width 25 mm
Weight 98 g
Height 73 mm
Length 58 mm
Product type Strom- und Spannungsabgriff
Logistics
Country of origin NL
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes