857-401 | WAGO
Isolation amplifier, 857-401
Unit Price (€ / pc.)
357.8687 € *
Standard delivery time from the manufacturer is: 3 Weeks
Isolation amplifier, 857-401, WAGO
The 857-401 is a isolation amplifier that converts, amplifies, filters and electrically isolates standard analog signals.
Features
- PC configuration interface
- Digital switching output
- Calibrated measurement range switching
- Standard unipolar/bipolar analog signals at input
- Clipping capability for analog signal limitation to output end values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | 3-way separator | |
| Length | 94 mm | |
| Width | 6 mm | |
| Height | 97.8 mm | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| SVHC free | No |